Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoHTB-6-1000A
Order Code1988633
Product RangeMC Brass Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHTB-6-1000A
Order Code1988633
Product RangeMC Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female
Body Length25.4mm
Product RangeMC Brass Series
Overall Length25.4mm
External Width6.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
25.4mm
Overall Length
25.4mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
-
Standoff Type
Hex Female
Product Range
MC Brass Series
External Width
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.579238