Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-8-1000A.
Order Code1989005
Product RangeMC Hex Brass
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-8-1000A.
Order Code1989005
Product RangeMC Hex Brass
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length12.7mm
Overall Length12.7mm
External Width6.35mm
Product RangeMC Hex Brass
Alternatives for HMFB-8-1000A.
1 Product Found
Product Overview
- Male/female standoff
- 8 to 32 thread size - imperial range
- Brass spacer material, nickel body plating, zinc spacer plating
- 0.25” hex body size, 6.35mm external width, 12.7mm body length, 12.7mm overall length
- 0.5” spacing height, 9.525mm thread length
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
12.7mm
External Width
6.35mm
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
12.7mm
Product Range
MC Hex Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665874