Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-6-500A
Order Code1988906
Product RangeMC Hex Brass Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.660 |
| 5+ | €68.000 |
| 10+ | €65.320 |
| 25+ | €62.670 |
| 50+ | €60.000 |
| 100+ | €57.330 |
| 250+ | €54.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€70.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-6-500A
Order Code1988906
Product RangeMC Hex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length12.7mm
External Width6.35mm
Product RangeMC Hex Brass Series
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
12.7mm
Product Range
MC Hex Brass Series
Thread Size - Metric
-
Standoff Type
Hex Male-Female
External Width
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333396