Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.140 |
15+ | €4.460 |
25+ | €2.520 |
100+ | €2.140 |
150+ | €1.820 |
250+ | €1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHCZ-H8-A
Order Code1891430
Technical Datasheet
Sensor Output Type-
Humidity Range-
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsThrough Hole
Sensing Accuracy3%
Sensitivity± 2%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
Product Overview
The HCZ-H8-A is a type HCZ-H8 Humidity Sensor with 0.2mW rated power. The terminal electrode material uses lead free solder (Sn / Ag / Cu). The applications of the component are used in relative humidity measurement, control and display. There are many end products can be used.
- 0.2mW Rated power
- 0.3%RH/°C Temperature dependence
- Shock resistance - drop down 3 times at 80cm
- Vibration resistance
- Resistance to soldering heat
- 500g at 10s Strength of terminations in the axial direction of lead terminal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensitivity
± 2%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Humidity Range
-
Supply Voltage Max
-
Sensing Accuracy
3%
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Alternatives for HCZ-H8-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003