Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €161.160 |
Price for:Each
Minimum: 1
Multiple: 1
€161.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCTT8424-01
Order Code1564260
Technical Datasheet
Crimp Tool TypeHand
For Use With30-22AWG D-Sub Contacts
Product Range-
Product Overview
The CTT8424-01 is a high density Hand Crimp Tool with blue moulded textured plastic grips. A locator and wire stop are provided to properly orient the contact during crimping. It is suitable for use with D-Sub pin and socket open barrel contacts.
- Heat treated die jaws
- Heat treated frame components
- Black oxide finish on frame and dies
- Full cycle ratchet controlled release
- Ratchet set to release when a 10 to 25lbs
- Load is applied approximately 13/4" from end of handles
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
30-22AWG D-Sub Contacts
Technical Docs (2)
Alternatives for CTT8424-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467