Print Page
Image is for illustrative purposes only. Please refer to product description.
5,064 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.766 |
50+ | €0.681 |
100+ | €0.557 |
250+ | €0.470 |
500+ | €0.422 |
1500+ | €0.385 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCH23-1220LF
Order Code2064721
Technical Datasheet
No. of Batteries1
Product Overview
Through hole battery holder for 12mm coin cell batteries
- Horizontal style holder
- Current Rating: 2A AC/DC
- Voltage Rating: 500V AC/DC
- Contact Resistance: 30 mΩ
- Insulation Resistance: 500 MΩ
- Temperature Range : -55°C to +85°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Battery holder only
Notes
Note: Please see datasheet for dimension details
Technical Specifications
No. of Batteries
1
Technical Docs (1)
Alternatives for CH23-1220LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068