Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBY254
Order Code1625024
Product RangeBY254
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max840mV
Reverse Recovery Time-
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeBY254
Qualification-
Product Overview
The BY254 is a standard Recovery Diode with moulded plastic case and lead-free solderable pure tin-plated leads.
- Colour band denotes cathode end polarity
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
- Low power loss
- 260°C/10 Seconds high temperature soldering guaranteed
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
840mV
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
BY254
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012