Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoAPCS-12
Order Code2527439
Product RangeMulticomp Nylon PCB Spacer Supports
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAPCS-12
Order Code2527439
Product RangeMulticomp Nylon PCB Spacer Supports
Technical Datasheet
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height19.1mm
External Width17.78mm
Product RangeMulticomp Nylon PCB Spacer Supports
SVHCNo SVHC (16-Jul-2019)
Product Overview
The APCS-12 is an adhesive PCB snap-in mount Spacer made of natural nylon 6/6 (polyamide 6/6) body. It features lock-in support with adhesive base.
- UL94V-2 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
19.1mm
Product Range
Multicomp Nylon PCB Spacer Supports
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
17.78mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127