Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.720 |
10+ | €1.360 |
25+ | €1.170 |
50+ | €1.080 |
100+ | €0.993 |
Price for:Each
Minimum: 5
Multiple: 5
€8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8588-0206A
Order Code2751509
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeRJ11 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)6P4C
LAN Category-
IP Rating-
Connector Mounting-
No. of Ports1Ports
Connector Orientation-
Shielding-
Contact Termination TypeSurface Mount
Magnetics-
Contact PlatingGold Plated Contacts
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
RJ11
Gender
Jack
No. of Contacts
4Contacts
LAN Category
-
Connector Mounting
-
Connector Orientation
-
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Product Range
-
Modular Connector Type
RJ11 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P4C
IP Rating
-
No. of Ports
1Ports
Shielding
-
Magnetics
-
LEDs
-
Light Pipes
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072