Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3019
Order Code1611571
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3019
Order Code1611571
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation800mW
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency400MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Qualification-
MSL-
Alternatives for 2N3019
1 Product Found
Product Overview
The 2N3019 is a 80V Silicon NPN Transistor designed primarily for amplifier and switching applications.
- High breakdown voltage
- Low leakage current
- Low capacity
- Beta useful over an extremely wide current range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
Multicomp Pro Bipolar NPN Single Transistor
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
800mW
Transistor Mounting
Through Hole
Transition Frequency
400MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001007
