Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.450 |
10+ | €19.370 |
25+ | €17.010 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€21.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No068-0009F
Order Code1687882
Technical Datasheet
Grounder TypeHeel
Grounder Colour-
Resistance-
Strap Material-
Fastening Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 068-0009F is a black and yellow Disposable Heel Grounder designed for plant visitors and other temporary workers who enter static controlled areas. It is made from antistatic 100% polyester fabric with conductive coating and provides safe and effective resistance. The non-marking disposable heel grounder uses the conductive yarn in the antistatic fabric to create and maintain electrical contact between the ground and body and can optimise static dissipation.
- Easy to use and comfortable to wear
- 10⁵/sq. Surface resistivity
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Grounder Type
Heel
Resistance
-
Fastening Type
-
SVHC
No SVHC (21-Jan-2025)
Grounder Colour
-
Strap Material
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1