Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12WR680FTL
Order Code2671218RL
Product RangeWW Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12WR680FTL
Order Code2671218RL
Product RangeWW Series
Technical Datasheet
Resistance0.68ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating-
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WW12W series resistors from Walsin are thick film power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WW12W series resistors are used in power supply, PDA, digital meter, computer, battery charger and DC to DC power converter.
- Resistance range includes E24 decade values 0.010 ohm to 0.910 ohm
- EIA 1206 case size
- ±1000ppm/°C, ±600ppm/°C, ±200ppm/°C and ±100ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- Reduced size of final equipment
- High power rating and low TCR
- High reliability and stability
- Maximum power dissipation of 750mW at Tamb=70°C
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
0.68ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03365