Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12WR330FTL
Order Code2671217
Product RangeWW Series
Technical Datasheet
1,500 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0794 |
100+ | €0.0489 |
500+ | €0.0254 |
1000+ | €0.0227 |
2500+ | €0.0195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12WR330FTL
Order Code2671217
Product RangeWW Series
Technical Datasheet
Resistance0.33ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating-
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WW12W series resistors from Walsin are thick film power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WW12W series resistors are used in power supply, PDA, digital meter, computer, battery charger and DC to DC power converter.
- Resistance range includes E24 decade values 0.010 ohm to 0.910 ohm
- EIA 1206 case size
- ±1000ppm/°C, ±600ppm/°C, ±200ppm/°C and ±100ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- Reduced size of final equipment
- High power rating and low TCR
- High reliability and stability
- Maximum power dissipation of 750mW at Tamb=70°C
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
0.33ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03365
Product traceability