Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW08RR010FTL
Order Code2503034
Product RangeWW Series
Technical Datasheet
4,586 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.311 |
| 100+ | €0.166 |
| 500+ | €0.140 |
| 1000+ | €0.120 |
| 2500+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW08RR010FTL
Order Code2503034
Product RangeWW Series
Technical Datasheet
Resistance0.01ohm
Product RangeWW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.22mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WW08R series from Walsin are metal low ohm current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.
- Resistance values includes 4mohm, 5mohm and 10mohm
- EIA 0805 case size
- TCR value is ±70ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability and stability
- 7A, 10A, 11.1A resistors are available
- High power rating and compact size
- Reduced size of final equipment
- Rated power is 500mW
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WW Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.22mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03365