Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW04PR400FTL
Order Code2503094
Product RangeWW Series
Technical Datasheet
2,723 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.224 |
| 100+ | €0.148 |
| 500+ | €0.125 |
| 2500+ | €0.113 |
| 5000+ | €0.104 |
| 10000+ | €0.0931 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW04PR400FTL
Order Code2503094
Product RangeWW Series
Technical Datasheet
Resistance0.4ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient0ppm/°C to +300ppm/°C
Voltage Rating-
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WW04P series from Walsin are thick film power low ohmic current sensing chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance values ranges from 0.1ohm to 0.91ohm
- EIA 0402 case size
- Available TCR values are 0 to +200ppm/°C, 0 to +300ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 125°C
- High reliability and stability
- Reduced size of final equipment
- High power rating and compact size
- Continuous working voltage is 50V and rated power is 125mW
Technical Specifications
Resistance
0.4ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
-
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012375