Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.390 | 
| 25+ | €6.280 | 
| 50+ | €5.990 | 
| 100+ | €5.460 | 
| 250+ | €4.750 | 
Price for:Each
Minimum: 1
Multiple: 1
€7.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTW1128
Order Code1421547
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip TypeCurve, Pointed
Overall Length160mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TW1128 is a Cross Lock Tweezer made of high quality steel plated and polished. It offers reverse acting (gripping) fine plain and angled point.
- Duratool products are rated 4.1 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
160mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937