Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.070 |
10+ | €0.854 |
100+ | €0.610 |
500+ | €0.427 |
1000+ | €0.305 |
5000+ | €0.267 |
Product Information
Product Overview
The TIP127 is a high-performance, Darlington transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the TIP127 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments. The TIP127 is a Darlington transistor, which means it has a built-in current gain stage that provides a high current gain and low input current. This makes it ideal for applications where a high current gain is required, such as in audio amplifiers and power supplies. The TIP127 is a complementary transistor to the TIP122, making it an ideal choice for applications that require a matched pair of transistors, such as audio amplifiers and power supplies.
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
PNP
65W
TO-220
1000hFE
150°C
-
100V
5A
3Pins
Through Hole
Multicomp Pro Darlington PNP Transistors
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TIP127
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate