Print Page
Image is for illustrative purposes only. Please refer to product description.
574 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.030 |
| 3+ | €13.830 |
| 5+ | €11.920 |
| 10+ | €10.480 |
| 25+ | €10.270 |
| 50+ | €10.060 |
| 100+ | €9.850 |
| 250+ | €9.640 |
Price for:Each
Minimum: 1
Multiple: 1
€15.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 4.8 CLR
Order Code1191033
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.047"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High temperature heat shrink tubing suitable for aircraft and chemically hostile environments. It is ideal for covering rollers, heaters, probes and high temperature terminals.
- Exceptional chemical resistance
- Non-flammable
- 327˚C shrink temperature
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.047"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.2mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029