Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.020 |
| 5+ | €75.610 |
| 10+ | €66.310 |
| 25+ | €57.640 |
| 100+ | €51.280 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€90.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4922
Order Code7474775
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialFibreglass
Sleeving ColourNatural
Internal Diameter4.217mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
4.217mm
Length - Imperial
100ft
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330221