Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.560 |
10+ | €15.160 |
25+ | €14.290 |
Price for:Each
Minimum: 1
Multiple: 1
€17.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23698
Order Code1624190
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use With-
Length1m
Height7.5mm
Width35mm
Rail MaterialAluminum
Fixing Centres36mm
Product Range-
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1m
Width
35mm
Fixing Centres
36mm
SVHC
No SVHC (21-Jan-2025)
For Use With
-
Height
7.5mm
Rail Material
Aluminum
Product Range
-
Technical Docs (1)
Alternatives for SPC23698
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288