Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20178
Order Code1247254
Product RangeSleeving
Technical Datasheet
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €110.640 |
5+ | €89.550 |
10+ | €77.610 |
25+ | €68.450 |
100+ | €60.890 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€110.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20178
Order Code1247254
Product RangeSleeving
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter12.7mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeSleeving
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black / White
Length - Metric
30.5m
Product Range
Sleeving
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52164
Product traceability