Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.430 |
25+ | €2.110 |
50+ | €1.930 |
100+ | €1.790 |
Product Information
Product Overview
This SPC14987 Deluxe Series D Sub Backshell is crafted to provide enhanced durability and functionality in electronic connections. Designed for DE (9-pin) connectors, this backshell features a 180° design, ensuring a secure and reliable connection in various applications. Its metallized thermoplastic body offers a blend of lightweight construction and robust protection, safeguarding your connections against environmental factors. Whether used in industrial machinery, telecommunications, or computer systems, this Deluxe Series D Sub Backshell delivers superior performance and longevity, ensuring dependable connectivity in demanding environments.
- D-sub cover for 9-pin D-sub connector
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
x1 D-Sub Shell; x2 Fillister Head Machine Screws; x2 Blank Hex Nuts; x5 Compression Inserts; x2 Fillister Head Captive Screws; x2 Saddle Washers
Technical Specifications
Deluxe
180°
No SVHC (27-Jun-2024)
DE
Metallised Plastic Body
Technical Docs (1)
Alternatives for SPC14987
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate