Print Page
Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €2.280 |
25+ | €1.520 |
75+ | €1.270 |
150+ | €1.040 |
250+ | €0.814 |
500+ | €0.798 |
1500+ | €0.781 |
2500+ | €0.765 |
Price for:Each
Minimum: 5
Multiple: 5
€11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP3X15/1.2/BLACK
Order Code1191009
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.059"
I.D. Supplied - Metric1.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.019"
I.D. Recovered Max - Metric0.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SP3X15/1.2/BLACK is a 1.2m black flexible Heat Shrinkable Tube made of polyolefin. High shrink ratio accommodates difficult or irregular shapes.
- Non-corrosive
- Flame-retardant
- -55 to 135°C Operating Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
1.5mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.019"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.059"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.5mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001499