Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.278 |
10+ | €0.222 |
100+ | €0.159 |
500+ | €0.111 |
1000+ | €0.0793 |
5000+ | €0.0694 |
Product Information
Product Overview
The SMAJ51A from Multicomp Pro is a SMAJ series unidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.
- UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
- Fast response time of typically less than 1ps from 0V to BV minimum
- IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
- Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Working peak reverse voltage (Vrwm) of 51V and maximum reverse leakage (IR) of 5µA at Vrwm
- Breakdown voltage (VBR) of 56.7V (minimum), 62.7V (maximum) and test current ( IT) of 1mA
- Maximum reverse voltage (Vrsm) of 82.4V at Irsm and reverse surge current (Irsm) of 4.9A
- Maximum instantaneous forward voltage (Vf) of 3.5V at 25A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
SMAJ
51V
DO-214AC (SMA)
56.7V
400W
Surface Mount
Lead (07-Nov-2024)
Unidirectional
91.1V
2Pins
69.3V
150°C
-
Technical Docs (1)
Alternatives for SMAJ51A
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate