Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.380 |
| 15+ | €2.300 |
| 50+ | €2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSCB1
Order Code223578
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric71mm
External Depth - Metric44mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial2.8"
External Depth - Imperial1.73"
Product Range-
SVHCTo Be Advised
Product Overview
A miniature, highly adaptable enclosure; ideal for desks, dashboards or pockets. Moulded from high impact ABS, it features a recessed, rectangular panel and cable knock-out.
- Dimensions: (LxWxH) 71 x 44 x 28mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
22mm
External Depth - Metric
44mm
Body Colour
Black
External Height - Imperial
0.87"
External Depth - Imperial
1.73"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
71mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.8"
Product Range
-
Technical Docs (1)
Alternatives for SCB1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02