Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.020 |
| 10+ | €8.020 |
| 25+ | €6.560 |
| 50+ | €5.550 |
| 100+ | €5.150 |
| 500+ | €4.800 |
Price for:Each
Minimum: 1
Multiple: 1
€9.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFDPA161500AMGB801
Order Code4222244
Technical Datasheet
Antenna Type5G / 6G / LTE / WiFi 6E/ WiFi 7 / GPS
Frequency Min5.15GHz
Frequency Max7.15GHz
Antenna MountingN Connector
Gain4.37dBi
VSWR3
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 6G / LTE / WiFi 6E/ WiFi 7 / GPS
Frequency Max
7.15GHz
Gain
4.37dBi
Input Power
1W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
N Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63