Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD221B
Order Code1719072
Product RangeRAD
Technical Datasheet
127 In Stock
145 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.840 |
| 3+ | €4.030 |
| 15+ | €3.820 |
| 50+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD221B
Order Code1719072
Product RangeRAD
Technical Datasheet
LED ColourWhite
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity600cd
IP / NEMA RatingIP65
Product RangeRAD
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RAD221B is a 24V 22mm switch white Pilot LED Lamp offers high illumination output, long life and low temperature and is supplied as a complete unit with encapsulated LED ready to fit.
- 30000 Hours expected life
- 600cd/m² Brightness
- -25 to 55°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
White
Mounting Hole Dia
22mm
Luminous Intensity
600cd
Product Range
RAD
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504