Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-527C-02-BB
Order Code1634668
Product RangeR13 Series
Technical Datasheet
3,873 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €2.330 |
50+ | €2.160 |
150+ | €1.970 |
Price for:Each
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-527C-02-BB
Order Code1634668
Product RangeR13 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeR13 Series
Contact Voltage AC Nom125V
Contact Current Max16A
Contact Current DC Max-
Contact Voltage VDC-
SVHCTo Be Advised
Product Overview
The R13-527C-02-BB is a single-pole single-throw (SPST) momentary Pushbutton Switch with ON-OFF-ON function. The R13-527 series switch has Ag alloy contact, silver plated copper alloy terminal and nylon 66 frame/actuator.
- Momentary action
- Current rating of 16A at 125V and 6A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1500VAC
- Nylon 66/PC (94 -V2) actuator and nylon 66 (94 -V2) frame
- Silver plated copper alloy terminals and Ag alloy contacts
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Current DC Max
-
SVHC
To Be Advised
Product Range
R13 Series
Contact Current Max
16A
Contact Voltage VDC
-
Technical Docs (1)
Alternatives for R13-527C-02-BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006