Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-244A5-02-WW-0A
Order Code1634649
Product RangeR13
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-244A5-02-WW-0A
Order Code1634649
Product RangeR13
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product RangeR13
Contact Current Max20A
Contact Voltage AC Nom125V
Contact Current AC Max-
Contact Voltage DC Nom12V
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
Alternatives for R13-244A5-02-WW-0A
1 Product Found
Product Overview
The Multicomp Pro R13 series rocker switches are mechanically operated illuminated and non illuminated available in different switch operations. .
- SPST and DPDT contact configuration
- Panel mounting
- White, black, red and green actuator cap colour
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current Max
20A
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
R13
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
12V
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006