Print Page
Image is for illustrative purposes only. Please refer to product description.
424 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €1.560 |
Price for:Each
Minimum: 500
Multiple: 500
€780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03095
Order Code2801206
Technical Datasheet
Connector Type ARCA/Phono Jacks (2)
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial1.5ft
Cable Length - Metric0.5m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
RCA/Phono Jacks (2)
Cable Length - Imperial
1.5ft
Jacket Colour
Black
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
0.5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494