Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.490 |
10+ | €46.960 |
25+ | €43.900 |
Price for:Each
Minimum: 1
Multiple: 1
€50.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-3.0
Order Code1734666
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min-
Operating Pressure Max0.108psi
Contact ConfigurationSPST-NO
Sensor MountingPanel / Chassis
Switching Voltage Max30V
Electrical ConnectionQuick Connect
Switching Current Max40mA
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4.5°C
Operating Temperature Max65.5°C
Product Range-
SVHCTo Be Advised
Product Overview
The PSF100A-3.0 is a 0.108PSI Pressure Switch with polycarbonate case and 0.187 x 0.02-inch tab-type terminals. This switch is the rugged ultra-sensitive pressure switch incorporates a patented polyurethane diaphragm/SPST-NO contact design offering protection against false actuation due to shock and vibration. Ideal for panel/chassis mounting.
- Patented shock and vibration resistance
- Miniature size
- Lightweight
- Quick response time
- Dependable long life
- Rugged military standards
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
0.108psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Pressure Port Size
0.2"
Deadband Min
-
Operating Temperature Min
4.5°C
Product Range
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
-
Contact Configuration
SPST-NO
Switching Voltage Max
30V
Switching Current Max
40mA
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65.5°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008732