Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS5B
Order Code301681
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric79mm
External Width - Metric53mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial3.11"
External Width - Imperial2.09"
External Depth - Imperial1.97"
Product Range-
Alternatives for PS5B
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
79mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
3.11"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084