Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.360 |
10+ | €5.330 |
25+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000242
Order Code2916924
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0325