Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000037
Order Code2787076
Your Part Number
Technical Datasheet
649 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.260 |
| 10+ | €14.180 |
| 25+ | €12.860 |
Price for:Each
Minimum: 1
Multiple: 1
€16.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000037
Order Code2787076
Technical Datasheet
Connector Type AHDMI A Plug
Connector to ConnectorHDMI A Plug to Micro HDMI D Plug
Connector Type BMicro HDMI D Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
PS000037 audio/video cable assembly is a high-quality HDMI cable designed to connect devices with a standard HDMI Type A plug to those with a Micro HDMI Type D plug. With a length of 4.9 feet (1.5 meters), this cable is ideal for connecting cameras, tablets, or other portable devices to TVs, monitors, or projectors, enabling seamless audio and video transmission.
- HDMI Type A to Micro HDMI Type D facilitates connections between standard and Micro HDMI devices
- 1.5m (4.9ft) length offers flexibility in device placement with a compact design
- High-definition support ensures crisp, clear audio-visual performance, compatible with HD and 4K
- Durable outer jacket offers protection against wear for long-lasting performance
- Black colour blends seamlessly with most setups for a professional appearance
Technical Specifications
Connector Type A
HDMI A Plug
Connector Type B
Micro HDMI D Plug
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
HDMI A Plug to Micro HDMI D Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064