Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.060 |
5+ | €32.420 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
€37.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002669
Order Code3014117
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.47"
Bundle Dia Max - Imperial1.97"
Bundle Dia Min - Metric12mm
Bundle Dia Max - Metric50mm
Product Range-
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
82.02ft
Bundle Dia Min - Imperial
0.47"
Bundle Dia Min - Metric
12mm
Product Range
-
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
1.97"
Bundle Dia Max - Metric
50mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4