Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.710 |
3+ | €16.570 |
Price for:Each
Minimum: 1
Multiple: 1
€17.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002023
Order Code2852347
Technical Datasheet
Sleeving / Tubing TypeZipper Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter30mm
Length - Metric2m
Length - Imperial6.5ft
Product Range-
SVHCTo Be Advised
Product Overview
PP002023 is a 2m black colour zipper braided wrap. Zipper braided wrap can install a sleeving on the cable easily just like to close coat with a zipper. The zipper braided wrap can offer this solution. It is dedicated to provide a professional finish to wiring installations and offer additional protection against flame and abrasion. Installing or uninstalling wire and cables very quickly and easily due to its special structure. Most commonly used on wire, wire bundles and harnesses, cable assemblies, flat ribbon cables, tubes and hoses to provide a tough, durable protection in home, office, railway etc.
- Polyester wrap material
- Operating temperature range from -50°C to +150°C
- 240°C ±10°C melt point
- VW-1 flammability
- 30mm nominal size (W
- 20mm maximum bundle diameter
Technical Specifications
Sleeving / Tubing Type
Zipper Wrap
Sleeving Colour
Black
Length - Metric
2m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
30mm
Length - Imperial
6.5ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094801