Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €156.000 |
| 5+ | €147.790 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€156.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001964
Order Code2852304
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial2.36"
I.D. Supplied - Metric60mm
Shrink Tubing / Boot ColourBlack
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.79"
I.D. Recovered Max - Metric20mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Product Overview
PP001964 is a high-quality heat shrink tubing with a 3:1 shrink ratio, designed for insulation, strain relief, and environmental protection. It provides a secure and professional finish for electrical and cable management applications.
- Ensures a tight and secure fit over irregular shapes
- Protects against moisture, dust, and abrasion
- Shrinks quickly with heat for efficient use
- Reduces mechanical stress on wire connections
- Ideal for electrical, automotive, and industrial use
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
60mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.79"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
2.36"
Shrink Tubing / Boot Colour
Black
Length - Metric
5m
I.D. Recovered Max - Metric
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7