Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.230 |
5+ | €4.040 |
15+ | €3.560 |
25+ | €3.180 |
75+ | €2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€5.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001923
Order Code2852263
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial2.16"
I.D. Supplied - Metric55mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial4.92"
Total Length - Metric125mm
I.D. Recovered Max - Imperial0.98"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot Material-
Shrink Ratio-
Product Range-
SVHCTo Be Advised
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
55mm
Total Length - Imperial
4.92"
I.D. Recovered Max - Imperial
0.98"
Shrink Tubing / Boot Material
-
Product Range
-
I.D. Supplied - Imperial
2.16"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
125mm
I.D. Recovered Max - Metric
25mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093