Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001714
Order Code2843081
Product RangeMP EMC Metal Cable Glands
Technical Datasheet
307 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.240 |
5+ | €9.460 |
10+ | €8.200 |
15+ | €7.220 |
Price for:Each
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001714
Order Code2843081
Product RangeMP EMC Metal Cable Glands
Technical Datasheet
Thread SizePG11
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialMetal
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeMP EMC Metal Cable Glands
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
MP EMC Metal Cable Glands
Cable Diameter Min
5mm
Cable Gland Material
Metal
IP / NEMA Rating
IP68
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034