Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001667
Order Code2843034
Product RangeMP Metal Cable Glands
Technical Datasheet
2,140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.010 |
5+ | €5.540 |
10+ | €4.810 |
25+ | €4.250 |
Price for:Each
Minimum: 1
Multiple: 1
€6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001667
Order Code2843034
Product RangeMP Metal Cable Glands
Technical Datasheet
Thread SizePG9
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product RangeMP Metal Cable Glands
Product Overview
The PP001667 PG9 Nickel Plated Brass Cable Gland from Pro Power is supplied complete with locknut, hermetic seal and O-ring. Provides easy handling, quick installation and excellent protection to IP68 / IP69K. Offers durability and performance for most industrial applications.
- Nickel plated brass body
- PG9 thread size; cable range 4 mm to 8 mm
- Working temperature -40°C to100°C; instantaneous heat resistance up to 120°C
- IP rating IP68 / IP69K
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
MP Metal Cable Glands
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499