Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001657
Order Code2843024
Product RangeMP Nylon Cable Glands
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.290 |
5+ | €10.430 |
10+ | €9.040 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€11.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001657
Order Code2843024
Product RangeMP Nylon Cable Glands
Technical Datasheet
Thread SizePG21
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeMP Nylon Cable Glands
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PP001657 PG21 Black Nylon (polyamide) Cable Gland from Pro Power is supplied complete with locknut, hermetic seal and O-ring. Provides excellent protection to IP68 / IP69K and is flammability rated to UL 94V-2.
- Black nylon (polyamide) body, flammability rated to UL 94V-2
- PG21 thread size; cable range 13 mm to 18 mm
- Working temperature -40°C to100°C in static state; -20°C to 80°C in dynamic state
- IP rating IP68 / IP69K
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
Black
Product Range
MP Nylon Cable Glands
Cable Diameter Min
13mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02