Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €273.430 |
5+ | €267.960 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€273.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001061
Order Code2499256
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max90°C
Conductor Area CSA16mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter8.4mm
Approval SpecificationBS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP001061 from Pro Power is a single core green/yellow colour BS EN 50525-3-41 low smoke zero halogen (LSZH) wire with 50m reel length. The cables produce no corrosive gases when burnt which is particularly important where electronic equipment is installed.
- CPR: Not Yet Qualified
- H07Z-K harmonised type
- Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
- LSZH (Low Smoke Zero Halogen) Type EI5 thermosetting insulation according to BS EN 50363-5
- 16mm² nominal cross section area
- Nominal thickness of insulation is 1mm
- Nominal overall diameter range from 6.7mm to 8.4mm
- Fixed temperature range from -25°C to +90°C
- Meets BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 cable standards
- Voltage rating of 450V/750V (Uo/U)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
8.4mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.1