Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000940
Order Code2476735
Product RangePro Power H01N2-D Welding Cable
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €324.800 |
5+ | €318.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€324.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000940
Order Code2476735
Product RangePro Power H01N2-D Welding Cable
Technical Datasheet
Jacket MaterialRubber
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max85°C
Conductor Area CSA16mm²
Voltage Rating100V
Conductor MaterialCopper
External Diameter10mm
Approval Specification-
Product RangePro Power H01N2-D Welding Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP000940 is a 50m Welding Cable with generally to class 6 flexible copper conductor according to BS EN 60228 (previously BS 6360) and a PET (polyester tape) separator. This cable comes with a rubber compound, type EM5 sheath according to BS EN 50363. The robust cable structure makes it resistant to low and high temperatures, ozone and radiation, oils, acids, fats and petrol.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
10mm
Product Range
Pro Power H01N2-D Welding Cable
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.2