Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000939
Order Code2476734
Product RangePro Power H01N2-D Welding Cable
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €233.180 |
5+ | €228.520 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€233.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000939
Order Code2476734
Product RangePro Power H01N2-D Welding Cable
Technical Datasheet
Jacket MaterialRubber
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA10mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max85°C
No. of Max Strands x Strand Size-
Voltage Rating100V
Conductor MaterialCopper
External Diameter9mm
Approval Specification-
Product RangePro Power H01N2-D Welding Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP000939 is a 50m Welding Cable with generally to class 6 flexible copper conductor according to BS EN 60228 (previously BS 6360) and a PET (polyester tape) separator. This cable comes with a rubber compound, type EM5 sheath according to BS EN 50363. The robust cable structure makes it resistant to low and high temperatures, ozone and radiation, oils, acids, fats and petrol.
- CPR: Not Yet Qualified
- 1.91Ω/km at 20°C Maximum conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
9mm
Product Range
Pro Power H01N2-D Welding Cable
Jacket Colour
Black
Conductor Area CSA
10mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3