Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €144.630 |
5+ | €130.160 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€144.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000886
Order Code2481177
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialLSF
External Diameter4.5mm
Voltage Rating300V
Product Range-
Product Overview
The PP000886 is a 100m 4-core LSF Screened Computer Cable with stranded tinned copper conductor, PVC (polyvinyl chloride) insulation, tinned copper drain wire, aluminium foil screen and a grey sheath. The RS232 data cable is a general purpose overall screened cable. With protection against electrical interference, this cable is suitable for RS232 applications.
- CPR: Eca
- 94.1Ω/km at 20°C Maximum resistance of conductor
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
4.5mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSF
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2