Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000867
Order Code2481157
Product RangeMP 8723
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €65.590 |
5+ | €62.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€65.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000867
Order Code2481157
Product RangeMP 8723
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.24mm
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialTinned Copper
External Diameter5.8mm
Product RangeMP 8723
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP000867 is a 50m 2-pair Screened Computer Cable with stranded tinned copper conductors and polyethylene insulation and screened with aluminium foil tape. It is designed to prevent cross-talk between pairs and ensures excellent protection from electrical interference.
- CPR: Eca
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Security, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
164ft
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
MP 8723
No. of Pairs
2 Pair
Conductor Area CSA
0.24mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.24mm
Jacket Material
PE
External Diameter
5.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5