Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.920 |
5+ | €68.470 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€70.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPA6618BK50C
Order Code3224016
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter18mm
Length - Metric50m
Length - Imperial164ft
Product Range-
Product Overview
The PA6618BK50C is a Polyamide Braided Sleeving. The tubular sleeving is made of polyamide 6.6 monofilaments (0.25mm). It can be used in hostile conditions (temperature, humidity, mechanical constraints and so on) and is consequently useful in most industries.
- Easy to place over cables
- Self-extinguishing
- 250°C Melting point
- -60 to 160°C Operating temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
50m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
18mm
Length - Imperial
164ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73