Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €585.080 |
5+ | €573.380 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€585.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoNOMEX15OEDB50R
Order Code3224090
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPoly-Aramid
Sleeving ColourOlive
Internal Diameter15mm
Length - Metric50m
Length - Imperial164ft
Product Range-
Product Overview
- Expandable braided sleeving
- Exceptional thermal stability
- Chemical, solvent and abrasion resistance
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Olive
Length - Metric
50m
Product Range
-
Sleeving Material
Poly-Aramid
Internal Diameter
15mm
Length - Imperial
164ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92