Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPW19-A0F0E324-A3ZA
Order Code4293036
Product RangeMP Vandal Resistant Switches Momentary
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.440 |
3+ | €13.180 |
15+ | €12.350 |
50+ | €11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€15.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPW19-A0F0E324-A3ZA
Order Code4293036
Product RangeMP Vandal Resistant Switches Momentary
Technical Datasheet
Product RangeMP Vandal Resistant Switches Momentary
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount, Right Angle
Switch TerminalsQuick Connect
Illumination ColourRed
Panel Cutout (H x W)-
SVHCCadmium oxide (21-Jan-2025)
Product Overview
MPW19-A0F0E324-A3ZA is a red LED, 19mm, 26A anti vandal pushbutton switch.
- Silver contact material, 26A, 250/125VAC rating
- 10,000 cycles electrical life (26A, 125 and 250VAC), momentary 1,000,000 mechanical life
- 100Mohm min at 500VDC insulation resistance, 1,500Vrms at sea level dielectric strength
- 50mohm max at 1A/12VDC (initial value) contact resistance
- About 3.2mm travel, 3.5 ±1.5N operation pressure
- IP67, IK08 (stainless steel) ingress protection, 1 to 3Nm torque
- Stainless steel bushing, PBT(UL 94-V0), PC(UL94-V2), PA6T(UL94-V0) base
- PC(UL 94-V2), stainless steel actuator, POM/PA66 inner assembly
- Silicone sealing, silver plated brass terminal/contact, nickel plated brass hex nut
- Operating temperature range from -25°C to 85°C
Technical Specifications
Product Range
MP Vandal Resistant Switches Momentary
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
26A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount, Right Angle
Illumination Colour
Red
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02