Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
12+ | €1.710 |
100+ | €1.550 |
500+ | €1.210 |
Product Information
Product Overview
MPTE-11S2V1 detector switch is used to detect the presence or absence of an object or target within its sensing range. It comes with an operating force of 1N and SPST configuration. This switch is commonly used in automation, security systems, robotics, and various industrial applications to detect the position, movement, or proximity of objects without physical contact. It's versatility, sensitivity, and non-contact operation make them ideal for a variety of applications requiring object detection and proximity sensing.
- Normally open detector switch
- Rated current and voltage of 0.1A and 12V DC
- Operating force of 1 ±0.5N
- Operating life of 300,000 cycles min
- Initial contact resistance of 500 ohm maximum
- Dielectric strength of 500V AC/ 1 minute
- Operating temperature range of -40°C to +85°C
- Air pressure of 86 to 106kpa
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Safety
Contents
x1 Detector switch, SPST.
Notes
Reliable and field-proven safety products.
Technical Specifications
MP Detector Switches
Wire Leaded
12V
5.25mm
No SVHC (21-Jan-2025)
SPST-NO
100mA
11.6mm
8.25mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate